Phoenix Contact FKICS Series PCB Connector, 10-Contact, 5.08 mm Pitch, Snap-in, 1 Row Push-in Spring

Subtotal (1 pack of 50 units)*

MYR3,769.58

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR3,769.58MYR75.392

*price indicative

RS Stock No.:
489-061
Mfr. Part No.:
1808802
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Connector

Number of Contacts

10

Pitch

5.08mm

Current

12A

Number of Rows

1

Housing Material

Polyamide

Mount Type

Snap-in

Connector Gender

Female

Termination Type

Push-in Spring

Colour

Green

Voltage

320V

Series

FKICS

Standards/Approvals

IEC 60999-1:1999-11, IEC 60512-13-2:2006-02, IEC 60068-2-70:1995-12, IEC 60512-13-5:2006-02, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60068-2-6:2007-12, IEC 60512-9-1:2010-03, ISO 6988:1985-02, IEC 60664-1:2007-04, UL 94 V0, EN 60695-2-12, EN 60695-2-13, cULus Recognised Approval ID: E60425-19931011, VDE approval of drawings Approval ID: 40050694

Depth

15mm

Length

26.4mm

Width

64.02mm

COO (Country of Origin):
DE
The Phoenix Contact PCB connector offers an advanced, reliable solution for various applications, integrating the latest technology in electronic connectivity. Designed specifically for efficiency, this connector is characterised by its user-friendly push-in spring connection method, eliminating the need for tools and significantly saving installation time. The inverted connector design ensures touch-proof capabilities, making it an ideal choice for device outputs or cable connections. With its robust construction and compliance with international standards, this product not only meets but exceeds expectations in both performance and longevity. Its compact form factor and intelligent design facilitate seamless integration into your existing systems, ensuring a secure and efficient connection every time.

Time-saving installation with tool-free push-in connection

Inverted design for enhanced safety and accessibility

Compatible with the MSTB 2.5 range for versatile applications

Robust locking mechanism prevents accidental disconnections

Environmentally friendly materials comply with RoHS and REACH regulations

Designed for efficient heat dissipation and reliability over time

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy