Phoenix Contact FKIC 2 Series PCB Connector, 16-Contact, 5 mm Pitch, Snap-in, 1 Row Push-in Spring
- RS Stock No.:
- 488-989
- Mfr. Part No.:
- 1947049
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
MYR5,616.00
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR5,616.00 | MYR112.32 |
*price indicative
- RS Stock No.:
- 488-989
- Mfr. Part No.:
- 1947049
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 16 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Housing Material | Polyamide | |
| Mount Type | Snap-in | |
| Colour | Green | |
| Termination Type | Push-in Spring | |
| Contact Gender | Male | |
| Voltage | 320V | |
| Series | FKIC 2 | |
| Length | 27mm | |
| Standards/Approvals | ROHS, IEC 60999-1:1999-11 | |
| Width | 82mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 16 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 12A | ||
Housing Material Polyamide | ||
Mount Type Snap-in | ||
Colour Green | ||
Termination Type Push-in Spring | ||
Contact Gender Male | ||
Voltage 320V | ||
Series FKIC 2 | ||
Length 27mm | ||
Standards/Approvals ROHS, IEC 60999-1:1999-11 | ||
Width 82mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB connector offers a practical solution for efficient electrical connections, characterised by its intuitive push-in spring connection method. Designed within the FKIC 2.5/-ST-RN series, it seamlessly integrates into various applications, streamlining the assembly process while guaranteeing robust performance. The connector supports a nominal cross section of 2.5 mm² and is elegantly designed in a striking green colour, making it easily identifiable in diverse settings. With a reliable construction and advanced locking mechanism, it enhances safety and operational efficiency. Moreover, the device is compatible with the COMBICON MSTB 2.5 series, allowing for versatile use across different configurations. Its exceptional thermal and mechanical resilience ensures reliable operation even under high-demand conditions, making it the perfect choice for both professional and industrial environments.
Inverted connector design increases safety for touch-proof outputs
Snap-in locking system ensures secure connections, preventing unintentional disconnections
Compatible with MSTB 2,5 series for extended usability
Wide range of conductor cross sections accommodates various cable types
Robust housing materials are rated for high-temperature applications
Related links
- Phoenix Contact FKICS Series PCB Connector 5.08 mm Pitch 1 Row Push-in Spring
- Phoenix Contact FKICS Series PCB Connector 5.08 mm Pitch 1 Row Push-in Spring
- Phoenix Contact FKICS Series PCB Connector 5.08 mm Pitch 1 Row Push-in Spring
- Phoenix Contact IFMC Series PCB Connector 3.5 mm Pitch 1 Row Push-in Spring
- Phoenix Contact FKCS Series PCB Connector 5.08 mm Pitch, 1 Row Push-in Spring
- Phoenix Contact FKC Series PCB Connector 5.08 mm Pitch, 1 Row Push-in Spring
- Phoenix Contact FKCN 2 Series PCB Connector 5 mm Pitch, 1 Row Push-in Spring
- Phoenix Contact SDC 2 Series PCB Connector 5 mm Pitch 1 Row Push-in Spring
