Phoenix Contact ICC Series PCB Connector, 11-Contact, 5.08 mm Pitch, Snap-in, 1 Row Crimp
- RS Stock No.:
- 489-088
- Mfr. Part No.:
- 1823930
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
MYR1,107.85
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR1,107.85 | MYR22.157 |
*price indicative
- RS Stock No.:
- 489-088
- Mfr. Part No.:
- 1823930
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 11 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Housing Material | Polyamide | |
| Mount Type | Snap-in | |
| Connector Gender | Female | |
| Colour | Green | |
| Termination Type | Crimp | |
| Voltage | 320V | |
| Width | 61.67mm | |
| Series | ICC | |
| Depth | 10.6mm | |
| Length | 28.1mm | |
| Standards/Approvals | cULus Recognised Approval ID: E60425-19930525, VDE approval of drawings Approval ID: 40050648, CHINA RoHS, EU RoHS, EU REACH, CSA Approval ID: 13631 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 11 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 12A | ||
Housing Material Polyamide | ||
Mount Type Snap-in | ||
Connector Gender Female | ||
Colour Green | ||
Termination Type Crimp | ||
Voltage 320V | ||
Width 61.67mm | ||
Series ICC | ||
Depth 10.6mm | ||
Length 28.1mm | ||
Standards/Approvals cULus Recognised Approval ID: E60425-19930525, VDE approval of drawings Approval ID: 40050648, CHINA RoHS, EU RoHS, EU REACH, CSA Approval ID: 13631 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB Connector offers a robust and reliable solution for your connectivity needs. Designed for seamless integration within the COMBICON connector family, this product excels in high-density applications, ensuring a secure and efficient connection. Its innovative crimp connection technology allows for easy assembly while providing an excellent electrical performance, even in challenging environments. Crafted with a user-friendly interface, the connector features an intuitive locking mechanism that prevents accidental disconnection, making it ideal for applications where reliability is paramount. With a pitch of 5.08 mm and 11 positions, this connector not only optimises space but also enhances the overall efficiency of your design.
Offers inexpensive connectivity for large volumes of preassembled conductors
Equipped with a pull out aid to facilitate handling and reduce tensile stress at the contact point
Compatible with the MSTB 2.5 series allowing for versatile integration options
Features a snap in locking system for enhanced operational security during use
Constructed with high quality materials to ensure durability and longevity
Delivers high performance with a nominal current of 12 A and rated voltage of 320 V
Provides excellent flexibility with a conductor cross section range suited for various applications
Housed in environmentally responsible materials reinforcing commitment to sustainability
Related links
- Phoenix Contact ICC Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact ICC Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact ICC 2 Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact ICC 2 Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact MSTBC Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact MSTBC 2 Series PCB Connector 5.08 mm Pitch, 1 Row Crimp
- Phoenix Contact ICC 2 Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact MSTB Series PCB Connector 5.08 mm Pitch 1754627
