Phoenix Contact IFMC Series PCB Connector, 11-Contact, 3.5 mm Pitch, 1 Row
- RS Stock No.:
- 489-010
- Mfr. Part No.:
- 1844303
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 489-010
- Mfr. Part No.:
- 1844303
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 11 | |
| Product Type | PCB Connector | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Series | IFMC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 11 | ||
Product Type PCB Connector | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Series IFMC | ||
- COO (Country of Origin):
- SK
The Phoenix Contact PCB connector seamlessly blends cutting-edge design with remarkable functionality. Designed for efficiency, it facilitates quick and reliable connections without the need for tools, offering a significant time saving advantage in assembly. The product features a snap-in locking mechanism that prevents any accidental disconnection, ensuring robust performance even in demanding applications. Its compact dimensions and lightweight design make it ideal for various PCB mounting scenarios, while the colour-coded actuating push button simplifies operation. This product is equally suited for touch-proof device outputs and free-hanging cable connections, making it an adaptable solution for diverse installation requirements.
Time-saving push-in connection requires no tools for installation
Defined contact force guarantees long-term stability of connections
Intuitive, colour-coded actuating push button for ease of use
Snap-in locking mechanism ensures secure connections
Latching flange mounting method simplifies installation processes
Versatile design supports both inverted connector configurations and traditional setups
Compact size allows for efficient use of space on PCBs
Related links
- Phoenix Contact IFMC Series PCB Connector 3.5 mm Pitch, 1 Row
- Phoenix Contact IFMC Series PCB Connector 3.5 mm Pitch, 1 Row
- Phoenix Contact IFMC Series PCB Connector 3.5 mm Pitch, 1 Row
- Phoenix Contact IFMC Series PCB Connector 3.5 mm Pitch, 1 Row
- Phoenix Contact IFMC Series PCB Connector 3.5 mm Pitch 1 Row Push-in Spring
- Phoenix Contact MC Series PCB Connector 3.5 mm Pitch 1705777
- Phoenix Contact MCVW 1 Series PCB Connector 3.5 mm Pitch, 1 Row Screw
- WAGO 250 Series PCB Connector 3.5 mm Pitch 250-111
