Phoenix Contact IFMC Series PCB Connector, 7-Contact, 3.5mm Pitch, Latching, 1-Row, Push In Spring Termination
- RS Stock No.:
- 483-851
- Mfr. Part No.:
- 1844264
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
MYR3,001.61
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 10 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR3,001.61 | MYR60.032 |
*price indicative
- RS Stock No.:
- 483-851
- Mfr. Part No.:
- 1844264
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 7 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Mounting Type | Latching | |
| Gender | Female | |
| Termination Method | Push In Spring | |
| Series | IFMC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 7 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Mounting Type Latching | ||
Gender Female | ||
Termination Method Push In Spring | ||
Series IFMC | ||
- COO (Country of Origin):
- SK
The Phoenix Contact PCB Connector is designed for reliable and efficient connections in various applications. With its inverted design, this connector allows for seamless integration into circuits while ensuring a secure and stable connection. The connector features a user-friendly push-in spring connection method, which eliminates the need for tools and streamlines the installation process. Ideal for compact setups, the device supports a nominal cross section of 1.5 mm² and offers exceptional durability in challenging environments. Built with robust materials and designed to meet strict compliance standards, this connector excels in performance, longevity, and ease of use across diverse industrial applications.
Time saving installation with tool free push in connection
Defined contact force maintains long term stability
Colour coded push button allows for intuitive operation
Ideal for touch proof device outputs and flexible cable connections
Snap in locking mechanism prevents unintentional disconnections
Packed in cardboard for eco friendly packaging
Defined contact force maintains long term stability
Colour coded push button allows for intuitive operation
Ideal for touch proof device outputs and flexible cable connections
Snap in locking mechanism prevents unintentional disconnections
Packed in cardboard for eco friendly packaging
Related links
- Phoenix Contact IFMC Series PCB Connector 3.5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact IFMC Series PCB Connector 3.5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact IFMC 1 Series PCB Connector 3.5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact IFMC 1 Series PCB Connector 3.5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact IFMC 1 Series PCB Connector 3.5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact IFMC Series PCB Connector 3.5mm Pitch Push In Spring Termination
- Phoenix Contact IFMC Series PCB Connector 3.5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact IFMC Series PCB Connector 3.5mm Pitch Push In Spring Termination

