Phoenix Contact IFMC Series PCB Connector, 11-Contact, 3.5 mm Pitch, 1 Row

Subtotal (1 pack of 50 units)*

MYR3,384.95

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR3,384.95MYR67.699

*price indicative

RS Stock No.:
489-004
Mfr. Part No.:
1844086
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Connector

Number of Contacts

11

Pitch

3.5mm

Number of Rows

1

Series

IFMC

COO (Country of Origin):
SK
The Phoenix Contact IFMC 1.5/11-ST-3.5 PCB connector is engineered to streamline your connectivity solutions, offering exceptional performance in a compact design. This product utilises a time-saving push-in connection method that eliminates the need for additional tools, making installation straightforward and efficient. With a robust construction that includes an inverted connector with pin contacts, it is ideal for touch-proof device outputs and free-hanging cable connections. The vibrant colour-coded actuating push button allows for intuitive operation, facilitating easier handling and connection. Whether you're integrating it into the front of your device or addressing complex PCB needs, this connector promises a reliable and secure connection every time.

Time-efficient push-in connection reduces installation time

Defined contact force maintains stable connections over extended periods

Colour-coded actuating push button enhances usability

Facilitates easy device integration with one-directional operation

Designed with inversion for added safety in outputs

Configured for compact spaces while maintaining performance reliability

Custom-designed for excellent electrical properties without compromising on size

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy