Phoenix Contact PT 2 Series PCB Terminal Block, 14-Contact, 5mm Pitch, Wave Soldering, 1-Row, Screw Termination
- RS Stock No.:
- 483-831
- Mfr. Part No.:
- 1935899
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
MYR1,802.78
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | MYR1,802.78 | MYR36.056 |
*price indicative
- RS Stock No.:
- 483-831
- Mfr. Part No.:
- 1935899
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 14 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Mounting Type | Wave Soldering | |
| Gender | Female | |
| Termination Method | Screw | |
| Series | PT 2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 14 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Mounting Type Wave Soldering | ||
Gender Female | ||
Termination Method Screw | ||
Series PT 2 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB terminal block is a high-quality solution designed for seamless integration into your electronic assemblies. With its robust design and reliable performance, this product excels in demanding environments. Engineered for ease of use, it features a screw connection method that provides excellent stability, making it suitable for various applications in both industrial and commercial settings. Its compact design allows for efficient space utilisation on printed circuit boards while ensuring optimum connectivity for multiple conductors. Additionally, this terminal block is compliant with international standards, affirming its reliability and safety.
Designed for optimal performance in electronic assemblies
Facilitates secure and stable connections with dual conductor capabilities
Compliant with WEEE/RoHS standards ensuring environmental safety
Configured for wave soldering, enhancing installation efficiency
Offers a high terminal block capacity to accommodate complex wiring needs
Constructed from high-quality Cu alloy for enhanced conductivity
Utilises a green housing colour for easy identification on PCBs
Incorporates a well-known connection principle for widespread compatibility
Facilitates secure and stable connections with dual conductor capabilities
Compliant with WEEE/RoHS standards ensuring environmental safety
Configured for wave soldering, enhancing installation efficiency
Offers a high terminal block capacity to accommodate complex wiring needs
Constructed from high-quality Cu alloy for enhanced conductivity
Utilises a green housing colour for easy identification on PCBs
Incorporates a well-known connection principle for widespread compatibility
Related links
- Phoenix Contact PT 1 Series PCB Terminal Block 5mm Pitch 1-Row, Screw Termination
- Phoenix Contact 5/..-H 9-Contact Wave Soldering Screw Termination
- Phoenix Contact PT Series PCB Terminal Block 5mm Pitch 1-Row, Screw Termination
- Phoenix Contact PT Series PCB Terminal Block 5mm Pitch 1-Row, Screw Termination
- Phoenix Contact PT 1 Series PCB Terminal Block 5mm Pitch 1-Row, Screw Termination
- Phoenix Contact PCB Terminal Block 5mm Pitch 1-Row Screw Termination
- Phoenix Contact 5/..-V 6-Contact Wave Soldering Screw Termination
- Phoenix Contact 5/..-V 9-Contact Wave Soldering Screw Termination

