WAGO 235 Series PCB Terminal Block, 7-Contact, 3.81mm Pitch, Through Hole Mount, 1-Row, Push In Termination

Subtotal (1 box of 40 units)*

MYR552.46

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR552.46MYR13.812

*price indicative

SEA- RSPROC&C-PDP-1025
RS Stock No.:
225-309
Mfr. Part No.:
235-107
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

7

Pitch

3.81mm

Number of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Push In

Series

235

COO (Country of Origin):
CH
The Wago PCB Terminal Block with push button technology redefines convenience and efficiency in your electrical connections. Designed to accommodate a wide range of conductor sizes, this innovative solution offers a reliable push in termination for both solid and fine stranded conductors, streamlining your installation process. The robust CAGE CLAMP technology ensures a secure grip, allowing for a hassle free conductor connection.

Push button actuation for easy conductor termination
Compatible with a variety of conductor sizes for flexible usage
Ideal for use in a wide range of electronic applications
Compact dimensions facilitate space efficient installations
Compliant with major international safety standards for reliability
Distinctive orange colour enhances visibility and identification

Related links