WAGO 235 Series PCB Terminal Block, 9-Contact, 3.81mm Pitch, Through Hole Mount, 1-Row, Push In Termination

Subtotal (1 box of 30 units)*

MYR519.31

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR519.31MYR17.31

*price indicative

SEA- RSPROC&C-PDP-1025
RS Stock No.:
225-089
Mfr. Part No.:
235-109
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

9

Pitch

3.81mm

Number of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Push In

Series

235

COO (Country of Origin):
CH
The Wago PCB Terminal Block merges innovative design with practical functionality, offering a push button mechanism for effortless wire termination. The unit accommodates solid and fine stranded conductors, ensuring optimal performance in various applications. With a pin spacing of 3.81 mm, it is engineered for compact circuit boards while maintaining a robust build quality. The CAGE CLAMP technology enhances reliability by providing secure connections, preventing accidental disconnections in high demand environments.

Robust materials provide resilience against harsh operational conditions
Rated for high voltage and current ensuring reliability in demanding applications
Streamlined pin spacing optimises circuit board layouts
Designed for ease of use in both assembly and maintenance scenarios
Supports a variety of pole numbers catering to diverse circuit requirements
Compliance with RoHS standards demonstrates environmental responsibility

Related links