WAGO 235 Series PCB Terminal Block, 6-Contact, 3.81 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 221-436
- Mfr. Part No.:
- 235-106/330-000
- Manufacturer:
- WAGO
Subtotal (1 box of 45 units)*
MYR411.12
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR411.12 | MYR9.136 |
*price indicative
- RS Stock No.:
- 221-436
- Mfr. Part No.:
- 235-106/330-000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 6 | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.25mm² | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 0° | |
| Colour | Orange | |
| Wire Connection Method | Push Wire | |
| Standards/Approvals | No | |
| Depth | 12.5mm | |
| Series | 235 | |
| Width | 24.36mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Terminal Block | ||
Number of Contacts 6 | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.25mm² | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 0° | ||
Colour Orange | ||
Wire Connection Method Push Wire | ||
Standards/Approvals No | ||
Depth 12.5mm | ||
Series 235 | ||
Width 24.36mm | ||
- COO (Country of Origin):
- CN
The Wago PCB terminal block, designed for efficient electrical connectivity, excels with its low-profile form and robust PUSH WIRE termination technology. Delivering outstanding mechanical stability through double solder pins, it ensures reliable performance in compact layouts. With a user-friendly actuation method, the device accommodates solid and fine-stranded conductors, making installation straightforward.
Made from high quality materials ensuring longevity and reliability
Complies with environmental regulations reflecting commitment to sustainability
Offers dual approvals for marine and commercial applications
Compact and light for efficient space saving on printed circuit boards
Related links
- WAGO 235 Series PCB Terminal Block 3.81 mm Pitch 235-106
- WAGO 235 Series PCB Terminal Block 3.81 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 3.81 mm Pitch 235-103
- WAGO 235 Series PCB Terminal Block 3.81 mm Pitch 235-109
- WAGO 235 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 3.81 mm Pitch 235-104
- WAGO 235 Series PCB Terminal Block 3.81 mm Pitch 235-107
