WAGO 235 Series PCB Terminal Block, 4-Contact, 3.81mm Pitch, Through Hole Mount, 1-Row, Push In Termination
- RS Stock No.:
- 221-126
- Mfr. Part No.:
- 235-104
- Manufacturer:
- WAGO
Subtotal (1 box of 70 units)*
MYR575.52
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR575.52 | MYR8.222 |
*price indicative
- RS Stock No.:
- 221-126
- Mfr. Part No.:
- 235-104
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 4 | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Push In | |
| Series | 235 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 4 | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Push In | ||
Series 235 | ||
- COO (Country of Origin):
- CH
The Wago PCB Terminal Block combines functionality and convenience, designed specifically for efficient conductor termination. The push button actuation allows for effortless insertion and removal of conductors, enhancing usability, especially for fine stranded conductors. Built with a robust CAGE CLAMP connection technology, it ensures reliable performance and secure connections, available in a compact design that fits seamlessly into PCB layouts. Its versatility is reinforced with a range of conductor compatibility, catering to various application needs, making it an ideal solution for modern electronic assemblies.
Operating temperature range supports diverse application environments
Multiple connection options enhance flexibility for varied conductor sizes
Meets stringent environmental standards for user confidence in performance
Eye catching colour ensures visibility and simplifies identification
Versatile compatibility with solid and fine stranded conductors
Robust material construction enhances longevity and reliability
Multiple connection options enhance flexibility for varied conductor sizes
Meets stringent environmental standards for user confidence in performance
Eye catching colour ensures visibility and simplifies identification
Versatile compatibility with solid and fine stranded conductors
Robust material construction enhances longevity and reliability
Related links
- WAGO 235 Series PCB Terminal Block 5/5.08mm Pitch 1-Row, Push Wire Termination
- WAGO 235 Series PCB Terminal Block 5/5.08mm Pitch 1-Row, Push In Termination
- WAGO 235 Series PCB Terminal Block 3.81mm Pitch 1-Row, Push In Termination
- WAGO 235 Series PCB Terminal Block 3.81mm Pitch 1-Row, Push Wire Termination
- WAGO 235 Series PCB Terminal Block 3.81mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 235 Series PCB Terminal Block 3.81mm Pitch 1-Row, Push In Termination
- WAGO 235 Series PCB Terminal Block 3.81mm Pitch 1-Row, Push In Termination
- WAGO 235 Series PCB Terminal Block 3.81mm Pitch 1-Row, Push In Termination

