WAGO 250 Series PCB Connector, 9-Contact, 3.5mm Pitch, Through Hole Mount, 1-Row, Push-In Cage Clamp Termination

Subtotal (1 box of 35 units)*

MYR470.51

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR470.51MYR13.443

*price indicative

SEA- RSPROC&C-PDP-1025
RS Stock No.:
224-949
Mfr. Part No.:
250-209
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

9

Pitch

3.5mm

Number of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Push-In Cage Clamp

Series

250

COO (Country of Origin):
CH
The Wago PCB Terminal Block offers an excellent solution for connecting circuit boards with its innovative push in CAGE CLAMP technology. Designed to accommodate solid and fine stranded conductors, it boasts a compact design that enhances space saving wiring. Its push buttons allow for easy insertion and removal of conductors, making wiring tasks more efficient and user friendly. With a comprehensive range of connection possibilities, this terminal block caters to diverse electrical applications while ensuring reliability and high performance operation in various environments.

Customisable colour options are available to meet project requirements
Durable polyamide housing ensures longevity and resilience against environmental factors
Meets compliance with various international safety certifications
Solder pin arrangement allows for precise placement on PCBs
Compact terminal strips with push buttons allow for effortless conductor management
Environmentally compliant with RoHS standards

Related links