WAGO 250 Series PCB Connector, 9-Contact, 3.5mm Pitch, Through Hole Mount, 1-Row, Push-In Cage Clamp Termination
- RS Stock No.:
- 224-948
- Mfr. Part No.:
- 250-209/000-006
- Manufacturer:
- WAGO
Subtotal (1 box of 35 units)*
MYR496.29
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR496.29 | MYR14.18 |
*price indicative
- RS Stock No.:
- 224-948
- Mfr. Part No.:
- 250-209/000-006
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 9 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Push-In Cage Clamp | |
| Series | 250 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 9 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Push-In Cage Clamp | ||
Series 250 | ||
- COO (Country of Origin):
- CH
The Wago PCB Terminal Block integrates push button technology with a compact design, making it a highly efficient solution for modern electrical applications. Designed for easy wiring, it accommodates standard and fine stranded conductors through its innovative push in CAGE CLAMP technology. The terminal strip features a 3.5 mm pin spacing that promotes space saving installations without compromising functionality. Constructed with high quality materials, this robust component is prepared to withstand various environmental conditions, ensuring long lasting reliability and performance.
Supports a wide range of conductor sizes for flexibility in installations
Multiple colour options available for customisation
Low flammability material ensures safety and compliance
Wide temperature range tolerance suitable for diverse environments
Compatible with various accessories for enhanced functionality
Multiple colour options available for customisation
Low flammability material ensures safety and compliance
Wide temperature range tolerance suitable for diverse environments
Compatible with various accessories for enhanced functionality
Related links
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 3-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 3-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination

