WAGO 250 Series PCB Connector, 10-Contact, 3.5mm Pitch, Through Hole Mount, 3-Row, Push-In Cage Clamp Termination

Subtotal (1 box of 30 units)*

MYR469.59

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR469.59MYR15.653

*price indicative

SEA- RSPROC&C-PDP-1025
RS Stock No.:
225-042
Mfr. Part No.:
250-210/000-006
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

10

Pitch

3.5mm

Number of Rows

3

Mounting Type

Through Hole

Gender

Male

Termination Method

Push-In Cage Clamp

Series

250

COO (Country of Origin):
CH
The Wago PCB Terminal Block combines robust design with effortless usage, making it ideal for compact PCB solutions. Designed for both solid and fine stranded conductors, its user friendly push button actuation ensures a secure and reliable connection, even in challenging environments. The blue polyamide housing and copper alloy components guarantee durability, while compliance with stringent safety standards assures peace of mind for users.

Offers direct marking options for enhanced identification
Rated for varied voltage and current uses ensuring versatility
Constructed from high quality materials for superior performance
Robust environmental compliance with RoHS status
Wide temperature range suitability for diverse applications

Related links