WAGO 250 Series PCB Connector, 8-Contact, 3.5mm Pitch, Through Hole Mount, 1-Row, Push-In Cage Clamp Termination
- RS Stock No.:
- 224-832
- Mfr. Part No.:
- 250-208/000-006
- Manufacturer:
- WAGO
Subtotal (1 box of 40 units)*
MYR508.26
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR508.26 | MYR12.707 |
*price indicative
- RS Stock No.:
- 224-832
- Mfr. Part No.:
- 250-208/000-006
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 8 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Push-In Cage Clamp | |
| Series | 250 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 8 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Push-In Cage Clamp | ||
Series 250 | ||
- COO (Country of Origin):
- CH
The Wago PCB Terminal Block is expertly designed for versatility in electronic connections, featuring push button terminations that simplify the assembly process. Designed with a compact 3.5 mm pin spacing, it accommodates up to eight poles, making it an excellent choice for efficient wiring in constrained spaces. The push in CAGE CLAMP technology allows for solid and ferruled conductors to be connected swiftly, while an easy conductor entry angle enhances accessibility during installation.
Staggered solder pin arrangement ensures reliable PCB contact
Suitable for both fine stranded and solid conductors for enhanced flexibility
Compliance with various international standards guarantees safety and reliability
Optimised for easy space saving wiring to accommodate compact designs
Available with additional variants to meet specific project requirements
Lightweight construction aids in reducing overall assembly weight
Suitable for both fine stranded and solid conductors for enhanced flexibility
Compliance with various international standards guarantees safety and reliability
Optimised for easy space saving wiring to accommodate compact designs
Available with additional variants to meet specific project requirements
Lightweight construction aids in reducing overall assembly weight
Related links
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 3-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination

