WAGO 250 Series PCB Connector, 5-Contact, 3.5mm Pitch, Through Hole Mount, 1-Row, Push-In Cage Clamp Termination

Subtotal (1 box of 60 units)*

MYR575.52

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR575.52MYR9.592

*price indicative

SEA- RSPROC&C-PDP-1025
RS Stock No.:
221-537
Mfr. Part No.:
250-205/000-006
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

5

Pitch

3.5mm

Number of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Push-In Cage Clamp

Series

250

COO (Country of Origin):
CH
The Wago PCB Terminal Block is designed to deliver unparalleled connectivity and efficiency in your electrical applications. Featuring a compact design with push button actuation, this product simplifies the termination of both solid and fine stranded conductors. With a 3.5 mm pin spacing and a five pole configuration, it maximises space while ensuring reliable performance.

Versatile for both solid and fine stranded conductors
Customisable colour options available for aesthetic flexibility
45° conductor entry angle supports easy wiring access
Robust solder pin arrangement ensures durability and stability
Environmentally compliant materials contribute to sustainability

Related links