WAGO 250 Series PCB Connector, 5-Contact, 3.5mm Pitch, Through Hole Mount, 1-Row, Push-In Cage Clamp Termination

Subtotal (1 box of 60 units)*

MYR549.65

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR549.65MYR9.161

*price indicative

SEA- RSPROC&C-PDP-1025
RS Stock No.:
221-528
Mfr. Part No.:
250-205/000-012
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

5

Pitch

3.5mm

Number of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Push-In Cage Clamp

Series

250

COO (Country of Origin):
CH
The Wago PCB Terminal Block redefines efficiency and ease of use with its innovative push in CAGE CLAMP connections, designed specifically for solid and ferruled conductors. Ideal for a variety of PCB applications, its 5 pole configuration features a 3.5 mm pin spacing that allows for a neat and organised layout in tight spaces. The thoughtful design includes 45° conductor entry, facilitating effortless wiring and ensuring a secure and reliable electrical connection..

Designed for use with both solid and fine stranded conductors
Compact design ensures optimal use of space on PCBs
Solder pin arrangement enhances connectivity across the entire terminal strip
Compliant with RoHS regulations supporting environmental sustainability
Available variations support diverse electrical requirements
Easy testing capability with multiple test pin options
Lightweight construction contributes to overall assembly efficiency

Related links