WAGO 250 Series PCB Connector, 6-Contact, 3.5mm Pitch, Through Hole Mount, 1-Row, Push-In Cage Clamp Termination
- RS Stock No.:
- 221-565
- Mfr. Part No.:
- 250-106/000-012
- Manufacturer:
- WAGO
Subtotal (1 box of 50 units)*
MYR646.65
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR646.65 | MYR12.933 |
*price indicative
- RS Stock No.:
- 221-565
- Mfr. Part No.:
- 250-106/000-012
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 6 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Push-In Cage Clamp | |
| Series | 250 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 6 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Push-In Cage Clamp | ||
Series 250 | ||
- COO (Country of Origin):
- CH
The Wago PCB Terminal Block epitomises advanced connectivity solutions with its push button design, engineered for efficient assembly in compact spaces. This 6 pole terminal block features a 1.5 mm² conductor capacity and a pin spacing of 3.5 mm, ensuring seamless integration into various applications. Its push in CAGE CLAMP technology allows for quick terminations of both solid and fine stranded conductors, catering specifically to modern electronic demands.
Compact design facilitates space saving installation and effective wiring
Push button operation simplifies conductor insertion and removal enhancing user experience
Suitable for solid and ferruled conductors showcasing versatility in diverse applications
Push button operation simplifies conductor insertion and removal enhancing user experience
Suitable for solid and ferruled conductors showcasing versatility in diverse applications
Related links
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 2.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 3-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 3-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 3-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 3-Row, Push-In Cage Clamp Termination

