WAGO 250 Series PCB Connector, 16-Contact, 3.5mm Pitch, Through Hole Mount, 1-Row, Push-In Cage Clamp Termination
- RS Stock No.:
- 221-573
- Mfr. Part No.:
- 250-116/000-012
- Manufacturer:
- WAGO
Subtotal (1 box of 20 units)*
MYR1,661.89
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR1,661.89 | MYR83.095 |
*price indicative
- RS Stock No.:
- 221-573
- Mfr. Part No.:
- 250-116/000-012
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 16 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Push-In Cage Clamp | |
| Series | 250 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 16 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Push-In Cage Clamp | ||
Series 250 | ||
- COO (Country of Origin):
- CH
The Wago PCB Terminal Block is an intelligent solution that blends simplicity with superior functionality. With its innovative push in termination technology, this terminal block enhances efficiency while ensuring reliable connections. Its smart design accommodates solid and fine stranded conductors with ease, making it a versatile choice for various electrical applications. The orange colour and compact design not only add aesthetic value but also improve visibility in complex setups.
Rated for high performance in challenging environments
User friendly for both installation and maintenance applications
Direct marking variants available for customisation to specific projects
Robust build quality ensuring longevity and reliability in diverse settings
Wide range of compatible accessories for enhanced versatility
User friendly for both installation and maintenance applications
Direct marking variants available for customisation to specific projects
Robust build quality ensuring longevity and reliability in diverse settings
Wide range of compatible accessories for enhanced versatility
Related links
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 3-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 3-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 3-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 3-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 3-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination

