WAGO 250 Series PCB Connector, 16-Contact, 3.5mm Pitch, Through Hole Mount, 1-Row, Push-In Cage Clamp Termination
- RS Stock No.:
- 221-580
- Mfr. Part No.:
- 250-116/000-006
- Manufacturer:
- WAGO
Subtotal (1 box of 20 units)*
MYR1,720.09
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR1,720.09 | MYR86.005 |
*price indicative
- RS Stock No.:
- 221-580
- Mfr. Part No.:
- 250-116/000-006
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 16 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Push-In Cage Clamp | |
| Series | 250 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 16 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Push-In Cage Clamp | ||
Series 250 | ||
- COO (Country of Origin):
- CH
The Wago PCB Terminal Block offers a reliable connection solution with a push button mechanism designed for easy wiring and secure terminations. Featuring a compact design and a pin spacing of 3.5 mm, it is ideal for various electronic applications. The push in CAGE CLAMP technology allows for the fast insertion of solid and fine stranded conductors, enhancing efficiency in assembly processes.
Supports a range of solid and fine stranded conductor sizes
Temperature resilience ensures reliable operation across diverse conditions
Customisable colour combinations enhance visual organisation
Direct marking options available for easy identification
Offers multiple variants for tailored connectivity solutions
Meets international electrical standards for peace of mind during installation
Temperature resilience ensures reliable operation across diverse conditions
Customisable colour combinations enhance visual organisation
Direct marking options available for easy identification
Offers multiple variants for tailored connectivity solutions
Meets international electrical standards for peace of mind during installation
Related links
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 3-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 3-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination

