WAGO 250 Series PCB Connector, 16-Contact, 3.5 mm Pitch, 1 Row, 250-216/000-006
- RS Stock No.:
- 221-590
- Mfr. Part No.:
- 250-216/000-006
- Manufacturer:
- WAGO
Subtotal (1 box of 20 units)*
MYR1,720.09
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR1,720.09 | MYR86.005 |
*price indicative
- RS Stock No.:
- 221-590
- Mfr. Part No.:
- 250-216/000-006
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 16 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Colour | Blue | |
| Voltage | 25V | |
| Width | 57.5mm | |
| Depth | 12mm | |
| Standards/Approvals | No | |
| Series | 250 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 16 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 8A | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Colour Blue | ||
Voltage 25V | ||
Width 57.5mm | ||
Depth 12mm | ||
Standards/Approvals No | ||
Series 250 | ||
The Wago PCB Terminal Block is the perfect solution for efficient and space saving wiring. Designed with a push button actuation mechanism, it accommodates both solid and fine stranded conductors, ensuring a reliable connection. With its compact design, this terminal block simplifies installations by facilitating easy termination while maintaining optimal performance. Its robust construction and materials are tailored to withstand a wide temperature range, making it suitable for various applications.
Offers a high degree of flexibility with multiple connection types
Built to operate within a broad temperature range
Features a flammability class per UL94 V0 for added safety
Available with various custom colour combinations
Designed for straightforward insertion and removal of conductors
Material selection ensures durability and reliability over time
Related links
- WAGO 250 Series PCB Connector 3.5 mm Pitch 250-216/000-012
- WAGO 250 Series PCB Connector 3.5 mm Pitch 250-216
- WAGO 250 Series PCB Connector 3.5 mm Pitch 250-116/000-006
- WAGO 250 Series PCB Connector 3.5 mm Pitch 250-102/000-006
- WAGO 250 Series PCB Connector 3.5 mm Pitch 250-208/000-006
- WAGO 250 Series PCB Connector 3.5 mm Pitch 250-205/000-006
- WAGO 250 Series PCB Connector 3.5 mm Pitch 250-115/000-006
- WAGO 250 Series PCB Connector 3.5 mm Pitch 250-124/000-006
