WAGO 250 Series PCB Connector, 9-Contact, 3.5mm Pitch, Through Hole Mount, 1-Row, Push-In Cage Clamp Termination
- RS Stock No.:
- 224-942
- Mfr. Part No.:
- 250-209/000-012
- Manufacturer:
- WAGO
Subtotal (1 box of 35 units)*
MYR470.51
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR470.51 | MYR13.443 |
*price indicative
- RS Stock No.:
- 224-942
- Mfr. Part No.:
- 250-209/000-012
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 9 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Push-In Cage Clamp | |
| Series | 250 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 9 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Push-In Cage Clamp | ||
Series 250 | ||
- COO (Country of Origin):
- CH
The Wago PCB Terminal Block is designed to provide reliable connections with remarkable efficiency and user friendliness. Featuring push in CAGE CLAMP technology, this product simplifies the termination process for both solid and fine stranded conductors. The innovative 45° conductor entry angle promotes compact and space saving wiring, making it an ideal choice for applications where space is at a premium. With nine poles and a versatile pin spacing of 3.5 mm, this terminal block offers outstanding flexibility and ease of use.
Space saving design reduces clutter and simplifies wiring layouts
Robust materials ensure long lasting performance under varied environmental conditions
Suitable for a wide range of conductor sizes offering versatile application potential
Direct marking options support clear and efficient labelling
Designed to comply with the latest industry standards for safety and reliability
Robust materials ensure long lasting performance under varied environmental conditions
Suitable for a wide range of conductor sizes offering versatile application potential
Direct marking options support clear and efficient labelling
Designed to comply with the latest industry standards for safety and reliability
Related links
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 3-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 3-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 3-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 3-Row, Push-In Cage Clamp Termination

