WAGO 250 Series PCB Connector, 5-Contact, 3.5mm Pitch, Through Hole Mount, 1-Row, Push-In Cage Clamp Termination
- RS Stock No.:
- 221-132
- Mfr. Part No.:
- 250-105/000-012
- Manufacturer:
- WAGO
Subtotal (1 box of 60 units)*
MYR549.65
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR549.65 | MYR9.161 |
*price indicative
- RS Stock No.:
- 221-132
- Mfr. Part No.:
- 250-105/000-012
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 5 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Push-In Cage Clamp | |
| Series | 250 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 5 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Push-In Cage Clamp | ||
Series 250 | ||
- COO (Country of Origin):
- CH
The Wago PCB Terminal Block is engineered for efficiency and versatility, designed specifically for the needs of modern electrical systems. Featuring a compact layout with push button terminations, it ensures quick and reliable connections for a range of conductor types. The integration of CAGE CLAMP technology allows for straightforward insertion of solid and stranded conductors, enhancing usability in tight spaces.
Robust construction ensures reliability in demanding applications
RoHS compliant meeting modern environmental standards
Multi pole design provides flexibility for complex circuit layouts
Support for custom colour combinations enhances product diversity
RoHS compliant meeting modern environmental standards
Multi pole design provides flexibility for complex circuit layouts
Support for custom colour combinations enhances product diversity
Related links
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 3-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 3-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 3-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 3-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 3-Row, Push-In Cage Clamp Termination

