WAGO 250 Series PCB Connector, 9-Contact, 2.5 mm Pitch, 1 Row, 250-409
- RS Stock No.:
- 221-445
- Mfr. Part No.:
- 250-409
- Manufacturer:
- WAGO
Subtotal (1 box of 50 units)*
MYR514.04
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 24 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR514.04 | MYR10.281 |
*price indicative
- RS Stock No.:
- 221-445
- Mfr. Part No.:
- 250-409
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 9 | |
| Pitch | 2.5mm | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.14mm² | |
| Housing Material | Polyamide 66 | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 0.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Colour | Grey | |
| Series | 250 | |
| Width | 24mm | |
| Depth | 12mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 9 | ||
Pitch 2.5mm | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.14mm² | ||
Housing Material Polyamide 66 | ||
Connector Gender Male | ||
Maximum Wire Size mm² 0.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 20AWG | ||
Colour Grey | ||
Series 250 | ||
Width 24mm | ||
Depth 12mm | ||
Standards/Approvals No | ||
The Wago PCB Terminal Block is designed for seamless integration into various electrical assemblies, facilitating the next generation of connectivity solutions. With its push button design and unique push in CAGE CLAMP technology, this product streamlines the wiring process, ensuring reliable connections for solid and fine stranded conductors alike. Its compact form factor, along with a 45° conductor entry angle, offers a significant advantage in tight spaces, allowing for efficient layout and organisation on circuit boards.
Facilitates quick and reliable connections using push in technology
Available in various colour combinations for enhanced visual identification
Designed for use in challenging environments with a high temperature range
Compatible with multiple pole configurations for flexible applications
Integrated marking options available to simplify labelling and organisation
Constructed from high quality materials for long lasting durability
Approved for use in marine applications enhancing its versatile utility
Related links
- WAGO 250 Series PCB Connector 3.5 mm Pitch 250-209
- WAGO 250 Series PCB Connector 5 mm Pitch 250-509
- WAGO 250 Series PCB Connector 3.5 mm Pitch 250-109
- WAGO 250 Series PCB Connector 3.5 mm Pitch 250-109/000-012
- WAGO 250 Series PCB Connector 3.5 mm Pitch 250-109/000-006
- WAGO 250 Series PCB Connector 3.5 mm Pitch 250-209/000-012
- WAGO 250 Series PCB Connector 3.5 mm Pitch 250-209/000-006
- WAGO 257 Series PCB Connector 5.08 mm Pitch 257-409
