WAGO 250 Series PCB Connector, 20-Contact, 3.5mm Pitch, Through Hole Mount, 1-Row, Push-In Cage Clamp Termination

Subtotal (1 box of 15 units)*

MYR334.39

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +MYR334.39MYR22.293

*price indicative

SEA- RSPROC&C-PDP-1025
RS Stock No.:
221-313
Mfr. Part No.:
250-120
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

20

Pitch

3.5mm

Number of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Push-In Cage Clamp

Series

250

COO (Country of Origin):
CH
The Wago PCB Terminal Block is expertly designed for seamless connectivity in compact applications. Highlighting advanced push in termination technology, it efficiently accommodates solid and ferruled conductors up to 1.5 mm². The product boasts a user friendly push button actuation, facilitating easy insertion and removal of fine stranded conductors, making it ideal for both novice and experienced users. Featuring a space saving 45° conductor entry angle, it ensures effortless wiring in tight spaces.

Offers mixed colour PCB connector strips for customised applications
Constructed from robust polyamide material ensuring longevity and performance
Available in various pole numbers and configurations providing versatile options
Includes a range of accessories to enhance functionality and ease of installation
Compact design with minimal height from the surface for streamlined integration

Related links