WAGO 250 Series PCB Connector, 9-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Push-In Cage Clamp Termination
- RS Stock No.:
- 220-621
- Mfr. Part No.:
- 250-509
- Manufacturer:
- WAGO
Subtotal (1 box of 25 units)*
MYR1,577.83
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR1,577.83 | MYR63.113 |
*price indicative
- RS Stock No.:
- 220-621
- Mfr. Part No.:
- 250-509
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 9 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Push-In Cage Clamp | |
| Series | 250 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 9 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Push-In Cage Clamp | ||
Series 250 | ||
- COO (Country of Origin):
- PL
The Wago PCB Terminal Block designed for push button ease, this compact solution transforms your wiring experience. Its intelligent push in termination method accommodates solid conductors effortlessly, while fine stranded wires can be connected with a simple push of a button. Engineered with a 45° conductor entry angle, it optimises space and streamlines your wiring tasks without compromising on performance. The terminal block supports a variety of conductor sizes and types, ensuring versatility for different applications.
Conductor entry at a 45° angle facilitates smooth wiring processes
Versatile compatibility with various conductor sizes and types
Durable materials ensure longevity and reliability in harsh environments
Multiple approvals across international standards enhance trust and applicability
Lightweight construction supports ease of handling during installation
Versatile compatibility with various conductor sizes and types
Durable materials ensure longevity and reliability in harsh environments
Multiple approvals across international standards enhance trust and applicability
Lightweight construction supports ease of handling during installation
Related links
- WAGO 250 Series PCB Connector 2.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 2.54mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 2.54mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination

