WAGO 250 Series PCB Connector, 13-Contact, 2.54mm Pitch, Through Hole Mount, 1-Row, Push-In Cage Clamp Termination
- RS Stock No.:
- 225-334
- Mfr. Part No.:
- 250-1413
- Manufacturer:
- WAGO
Subtotal (1 box of 30 units)*
MYR609.43
FREE delivery for orders over RM 500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR609.43 | MYR20.314 |
*price indicative
- RS Stock No.:
- 225-334
- Mfr. Part No.:
- 250-1413
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 13 | |
| Pitch | 2.54mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Push-In Cage Clamp | |
| Series | 250 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 13 | ||
Pitch 2.54mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Push-In Cage Clamp | ||
Series 250 | ||
- COO (Country of Origin):
- CH
The Wago PCB Terminal Block is a sophisticated solution designed for reliable connections in electronic circuits. Featuring push in technology and a robust CAGE CLAMP mechanism, this product ensures a secure and efficient connection for solid and fine stranded conductors. Crafted with a compact design, it is ideal for applications requiring space saving wiring solutions.
Push in termination design enhances ease of use during installation
Staggered solder pin arrangement increases connection reliability
Customisable colour combinations allow for tailored aesthetic preferences
Constructed from high quality materials to ensure longevity and durability
Meets international electrical safety standards for added peace of mind
Suitable for applications in various sectors including commercial and industrial
Staggered solder pin arrangement increases connection reliability
Customisable colour combinations allow for tailored aesthetic preferences
Constructed from high quality materials to ensure longevity and durability
Meets international electrical safety standards for added peace of mind
Suitable for applications in various sectors including commercial and industrial
Related links
- WAGO 250 Series PCB Connector 2.5mm Pitch 1-Row, Push In Termination
- WAGO 250 Series PCB Connector 2.54mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 2.54mm Pitch 3-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 2.54mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 2.54mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 2.54mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 2.54mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 2.54mm Pitch 1-Row, Push-In Cage Clamp Termination

