WAGO 250 Series PCB Connector, 12-Contact, 2.54mm Pitch, Through Hole Mount, 1-Row, Push-In Cage Clamp Termination

Subtotal (1 box of 35 units)*

MYR656.60

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR656.60MYR18.76

*price indicative

SEA- RSPROC&C-PDP-1025
RS Stock No.:
224-943
Mfr. Part No.:
250-1412
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

12

Pitch

2.54mm

Number of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Push-In Cage Clamp

Series

250

COO (Country of Origin):
CH
The Wago PCB Terminal Block integrates cutting edge push button technology, designed specifically for efficient and reliable connections in compact spaces. Its innovative push in CAGE CLAMP connection technology allows for straightforward termination of solid and fine stranded conductors, making installation a breeze. With a pin spacing of 2.54 mm, this terminal block enhances wiring density while maximising space utilisation.

Compact design facilitates space saving wiring in electronic applications
Push in technology enables easy termination with minimal effort
Custom colour options available to match specific project needs
High temperature tolerance ensures reliability in extreme environments
CE and UL approvals provide peace of mind regarding safety and compliance
Easy to navigate test point compatibility enhances usability for diagnostics
Direct marking and self adhesive strips support efficient identification

Related links