WAGO 256 Series PCB Connector, 3-Contact, 10/10.16mm Pitch, Through Hole Mount, 1-Row, Push Button Termination
- RS Stock No.:
- 224-936
- Mfr. Part No.:
- 256-603
- Manufacturer:
- WAGO
Subtotal (1 box of 35 units)*
MYR331.96
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR331.96 | MYR9.485 |
*price indicative
- RS Stock No.:
- 224-936
- Mfr. Part No.:
- 256-603
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 3 | |
| Pitch | 10/10.16mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Push Button | |
| Series | 256 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 3 | ||
Pitch 10/10.16mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Push Button | ||
Series 256 | ||
- COO (Country of Origin):
- CH
The Wago PCB Terminal Block is designed for seamless integration in various electrical applications. Engineered with a push button actuation feature, it enhances user convenience and facilitates tool free operation, making it ideal for in the field wiring. With a robust grey polyamide housing, it offers durability and reliability in harsh environments. This product is not only compliant with various international standards but also incorporates advanced connection technology, ensuring excellent performance and safety.
Constructed with polyamide housing that meets flammability class V0
Designed for 3 pole connections accommodating various circuit configurations
Includes compliance with RoHS regulations ensuring environmental responsibility
Variants are available upon request to meet specific application needs
Designed for 3 pole connections accommodating various circuit configurations
Includes compliance with RoHS regulations ensuring environmental responsibility
Variants are available upon request to meet specific application needs
Related links
- WAGO 256 Series PCB Connector 10/10.16mm Pitch 1-Row, Push Button Termination
- WAGO 256 Series PCB Connector 10/10.16mm Pitch 1-Row, Push Button Termination
- WAGO 256 Series PCB Connector 10/10.16mm Pitch 1-Row, Push Button Termination
- WAGO 256 Series PCB Connector 10/10.16mm Pitch 2-Row, Push Button Termination
- WAGO 256 Series PCB Connector 10/10.16mm Pitch 1-Row, Push Button Termination
- WAGO 256 Series PCB Connector 10/10.16mm Pitch 2-Row, Push Button Termination
- WAGO 257 Series PCB Connector 10/10.16mm Pitch 1-Row, Push Button Termination
- WAGO 255 Series PCB Connector 10/10.16mm Pitch 2-Row, Push Button Termination

