WAGO 257 Series PCB Connector, 3-Contact, 10/10.16mm Pitch, Through Hole Mount, 1-Row, Push Button Termination

Subtotal (1 box of 35 units)*

MYR380.28

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR380.28MYR10.865

*price indicative

SEA- RSPROC&C-PDP-1025
RS Stock No.:
225-064
Mfr. Part No.:
257-603
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

3

Pitch

10/10.16mm

Number of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Push Button

Series

257

COO (Country of Origin):
PL
The Wago PCB Terminal Block is designed for ease of use and reliability in various applications. Featuring a robust CAGE CLAMP connection technology, this terminal block allows for quick and effortless wiring through its integrated push button actuation mechanism. With its versatile options, including configurations for different pole numbers and connection types, this terminal block is perfect for both industrial and commercial needs. Measuring dimensions that accommodate a range of installation requirements, it ensures a secure connection while simplifying maintenance.

Compact dimensions optimise space on your PCB
Suitable for both stranded and solid conductors enhancing versatility
Built to withstand extreme environmental conditions
Meets strict RoHS compliance standards for environmental safety
Marine applications are supported by relevant certifications
Flexible installation directions facilitate easier integration
Lightweight design aids in reducing overall assembly weight

Related links