WAGO 257 Series PCB Connector, 7-Contact, 10/10.16mm Pitch, Through Hole Mount, 1-Row, Push Button Termination
- RS Stock No.:
- 224-892
- Mfr. Part No.:
- 257-607
- Manufacturer:
- WAGO
Subtotal (1 box of 15 units)*
MYR337.00
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR337.00 | MYR22.467 |
*price indicative
- RS Stock No.:
- 224-892
- Mfr. Part No.:
- 257-607
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 7 | |
| Pitch | 10/10.16mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Push Button | |
| Series | 257 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 7 | ||
Pitch 10/10.16mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Push Button | ||
Series 257 | ||
- COO (Country of Origin):
- PL
The Wago PCB Terminal Block with push button actuation is designed for ease of use and efficiency in electrical connections. Featuring a 7 pole configuration and CAGE CLAMP technology, this product ensures secure and reliable connections while allowing tool free operation. Its compact dimensions and versatile pin spacing options make it ideal for various PCB applications, facilitating effective wiring in both standard and demanding environments.
Supports both solid and fine stranded conductors enhancing versatility
Built to withstand extreme temperatures ensuring durability
Designed for 0° conductor connection to the PCB optimising space
Constructed from high quality materials for enhanced longevity
Compliant with RoHS regulations contributing to eco friendly practices
Available in a range of colours for easy identification and organisation
Built to withstand extreme temperatures ensuring durability
Designed for 0° conductor connection to the PCB optimising space
Constructed from high quality materials for enhanced longevity
Compliant with RoHS regulations contributing to eco friendly practices
Available in a range of colours for easy identification and organisation
Related links
- WAGO 257 Series PCB Connector 10/10.16mm Pitch 1-Row, Cage Clamp Termination
- WAGO 257 Series PCB Connector 10/10.16mm Pitch 1-Row, Push Button Termination
- WAGO 257 Series PCB Connector 10/10.16mm Pitch 1-Row, Push Button Termination
- WAGO 257 Series PCB Connector 10/10.16mm Pitch 1-Row, Push Button Termination
- WAGO 257 Series PCB Connector 10/10.16mm Pitch 1-Row, Push Button Termination
- WAGO 257 Series PCB Connector 10/10.16mm Pitch 1-Row, Push Button Termination
- WAGO 257 Series PCB Connector 10/10.16mm Pitch 1-Row, Push Button Termination
- WAGO 257 Series PCB Connector 10/10.16mm Pitch 2-Row, Push Button Termination

