WAGO 257 Series PCB Connector, 7-Contact, 10.16 mm Pitch, 1 Row, 257-657

Subtotal (1 box of 15 units)*

MYR337.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR337.00MYR22.467

*price indicative

RS Stock No.:
224-901
Mfr. Part No.:
257-657
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Connector

Number of Contacts

7

Pitch

10.16mm

Current

24A

Number of Rows

1

Housing Material

Polyamide 66

Minimum Wire Size mm²

0.08mm²

Maximum Wire Size mm²

2.5mm²

Connector Gender

Male

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Orientation

Colour

Grey

Voltage

63V

Series

257

Width

72.9mm

Depth

14.2mm

Standards/Approvals

No

COO (Country of Origin):
PL
The Wago PCB Terminal Block embodies innovative engineering with its integrated push button design and CAGE CLAMP connection. Tailored for flexibility, it accommodates various conductor sizes and configurations, making it an ideal choice for both standard and specialised applications. Crafted with precision from high quality materials, this terminal block guarantees reliability and ease of use, ensuring seamless field wiring and system integration.

Robust polyamide housing provides excellent durability and resistance

Compatible with multiple connector types for versatile applications

Innovative clamping technology ensures superior contact reliability

Direct marking options improve identification within complex systems

Flexible pin spacing supports efficient PCB layout configurations

Compliant with RoHS standards for environmentally conscious usage

Lightweight design facilitates easy handling and installation

Related links