WAGO 257 Series PCB Connector, 2-Contact, 10/10.16mm Pitch, Through Hole Mount, 1-Row, Push Button Termination

Subtotal (1 box of 50 units)*

MYR517.32

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR517.32MYR10.346

*price indicative

SEA- RSPROC&C-PDP-1025
RS Stock No.:
220-782
Mfr. Part No.:
257-602
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

2

Pitch

10/10.16mm

Number of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Push Button

Series

257

COO (Country of Origin):
PL
The Wago PCB Terminal Block with push button actuation revolutionises wiring simplicity while ensuring robust connectivity. Designed for ease of use, it features CAGE CLAMP connection technology, which provides a reliable grip on conductors without the need for tools. The compact dimensions, alongside optimised pin spacing, facilitate efficient layout configurations in various electronic applications. Its grey colour adds a professional finish to the installation, making it suitable for a range of environments.

Constructed with durable materials to withstand high temperatures
Designed for efficient PCB mounting saving valuable space
Incorporates robust electrical ratings for dependable performance
Available in multiple variants and configurations to suit specific needs
Compliant with international standards for peace of mind in safety
Lightweight design promotes ease of handling and installation

Related links