WAGO 257 Series PCB Connector, 2-Contact, 10/10.16mm Pitch, Through Hole Mount, 1-Row, Push Button Termination

Subtotal (1 box of 55 units)*

MYR517.32

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR517.32MYR9.406

*price indicative

SEA- RSPROC&C-PDP-1025
RS Stock No.:
220-785
Mfr. Part No.:
257-652
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

2

Pitch

10/10.16mm

Number of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Push Button

Series

257

COO (Country of Origin):
PL
The Wago PCB Terminal Block with push button actuation revolutionises connectivity solutions. Engineered for exceptional ease of use, this innovative device employs CAGE CLAMP technology, streamlining connections both in the field and in the workshop. Built from robust materials, it provides reliable performance in diverse environments, underpinned by rigorous compliance with international standards.

Compact dimensions make it an ideal fit for space constrained applications
Push button actuation allows for tool free operation saving installation time and effort
Available in grey ensuring a professional and uniform appearance in your circuitry
Resistant to high temperatures making it suitable for demanding operational environments
Compliant with RoHS regulations ensuring environmental responsibility in your projects

Related links