WAGO 257 Series PCB Connector, 3-Contact, 10/10.16mm Pitch, Through Hole Mount, 1-Row, Push Button Termination

Subtotal (1 box of 35 units)*

MYR380.28

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR380.28MYR10.865

*price indicative

SEA- RSPROC&C-PDP-1025
RS Stock No.:
225-067
Mfr. Part No.:
257-653
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

3

Pitch

10/10.16mm

Number of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Push Button

Series

257

COO (Country of Origin):
PL
The Wago PCB Terminal Block combines innovative design with exceptional functionality, making it ideal for diverse wiring applications. It features a push button actuation mechanism, ensuring that field wiring is quick and tool free, while its CAGE CLAMP connection technology provides reliable engagement for various conductor types. With a robust construction designed for maximum electrical safety, this product meets stringent international standards, rendering it suitable for both commercial and industrial environments.

Versatile conductor handling accommodates solid and fine stranded wires
Integrated push button design simplifies the wiring process
Compact dimensions facilitate space saving installations
Designed to withstand a wide temperature range for improved durability
Meets multiple international approvals for added assurance
Direct marking capabilities support easy identification and traceability

Related links