WAGO 256 Series PCB Connector, 3-Contact, 10/10.16mm Pitch, Through Hole Mount, 1-Row, Push Button Termination
- RS Stock No.:
- 224-926
- Mfr. Part No.:
- 256-603/000-009/999-950
- Manufacturer:
- WAGO
Subtotal (1 box of 35 units)*
MYR534.97
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR534.97 | MYR15.285 |
*price indicative
- RS Stock No.:
- 224-926
- Mfr. Part No.:
- 256-603/000-009/999-950
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 3 | |
| Pitch | 10/10.16mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Push Button | |
| Series | 256 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 3 | ||
Pitch 10/10.16mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Push Button | ||
Series 256 | ||
- COO (Country of Origin):
- CH
The Wago PCB Terminal Block offers a sophisticated solution for Ex-e applications with its 3 pole design, perfectly suited for reliable electrical connections. Its push button actuation simplifies in field wiring, ensuring a tool free operation for users. Designed with flexibility in mind, the terminal block features adjustable pin spacing that can be configured to either metric or inch measurements, enhancing versatility for various installation needs.
Light grey colour offers a sleek contemporary aesthetic
Robust materials ensure long lasting performance in demanding conditions
Compact size facilitates integration into space constrained designs
Compliance with industry standard approvals guarantees trusted quality
Robust materials ensure long lasting performance in demanding conditions
Compact size facilitates integration into space constrained designs
Compliance with industry standard approvals guarantees trusted quality
Related links
- WAGO 256 Series PCB Connector 5/5.08mm Pitch 1-Row, Push In Termination
- WAGO 256 Series PCB Connector 5/5.08mm Pitch 1-Row, Push In Termination
- WAGO 236 Series PCB Terminal Block 10/10.16mm Pitch 1-Row, Cage Clamp Termination
- WAGO 255 Series PCB Connector 5/5.08mm Pitch 1-Row, Push Button Termination
- WAGO 256 Series PCB Connector 5/5.08mm Pitch 1-Row, Cage Clamp Termination
- WAGO 236 Series PCB Terminal Block 5/5.08mm Pitch 1-Row, Cage Clamp Termination
- WAGO 236 Series PCB Terminal Block 7.5/7.62mm Pitch 1-Row, Cage Clamp Termination
- WAGO 236 Series PCB Terminal Block 5/5.08mm Pitch 1-Row, Cage Clamp Termination

