WAGO 256 Series PCB Connector, 2-Contact, 5/5.08mm Pitch, Through Hole Mount, 1-Row, Push In Termination

Subtotal (1 box of 100 units)*

MYR804.36

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR804.36MYR8.044

*price indicative

SEA- RSPROC&C-PDP-1025
RS Stock No.:
225-615
Mfr. Part No.:
256-402/000-009/999-950
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

2

Pitch

5/5.08mm

Number of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Push In

Series

256

COO (Country of Origin):
CH
The Wago PCB Terminal Block combines innovation and reliability, designed to meet the demands of Ex e applications. Featuring a unique push button actuation, it simplifies tool free operation, enabling quick and efficient wiring in the field. Built with a robust CAGE CLAMP connection technology, it ensures secure and efficient conductor terminations, enhancing overall performance.

Designed for both solid and fine stranded conductors
Superior environmental resilience with a limit temperature range
Compact dimensions for efficient space utilisation
Manufactured from high quality materials ensuring durability
Lightweight design contributes to overall assembly efficiency

Related links