WAGO 256 Series PCB Connector, 4-Contact, 10/10.16mm Pitch, Through Hole Mount, 1-Row, Push Button Termination
- RS Stock No.:
- 220-938
- Mfr. Part No.:
- 256-604
- Manufacturer:
- WAGO
Subtotal (1 box of 25 units)*
MYR821.25
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR821.25 | MYR32.85 |
*price indicative
- RS Stock No.:
- 220-938
- Mfr. Part No.:
- 256-604
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 4 | |
| Pitch | 10/10.16mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Push Button | |
| Series | 256 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 4 | ||
Pitch 10/10.16mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Push Button | ||
Series 256 | ||
- COO (Country of Origin):
- CH
The Wago PCB Terminal Block combines functionality and convenience, designed specifically for efficient and reliable in the field wiring. With a robust 4 pole configuration featuring a push button actuation mechanism, it facilitates easy connections without the need for special tools. The innovative CAGE CLAMP technology ensures secure terminal connections, catering to wire sizes from 0.08 to 2.5 mm². This versatile component also allows for adaptable pin spacing, making it compatible with various applications.
Compatible with fine stranded conductors for versatility
Compact design optimises space efficiency on PCBs
Can be configured for both metric and inch pin spacing
Robust construction withstands harsh environmental conditions
Offers quick and tool free conductor installation
Compliance with RoHS standards guarantees environmental responsibility
Compact design optimises space efficiency on PCBs
Can be configured for both metric and inch pin spacing
Robust construction withstands harsh environmental conditions
Offers quick and tool free conductor installation
Compliance with RoHS standards guarantees environmental responsibility
Related links
- WAGO 256 Series PCB Connector 10/10.16mm Pitch 1-Row, Push Button Termination
- WAGO 256 Series PCB Connector 10/10.16mm Pitch 1-Row, Push Button Termination
- WAGO 256 Series PCB Connector 10/10.16mm Pitch 2-Row, Push Button Termination
- WAGO 256 Series PCB Connector 10/10.16mm Pitch 1-Row, Push Button Termination
- WAGO 256 Series PCB Connector 10/10.16mm Pitch 2-Row, Push Button Termination
- WAGO 256 Series PCB Connector 10/10.16mm Pitch 1-Row, Push In Termination
- WAGO 256 Series PCB Connector 10/10.16mm Pitch 1-Row, Push In Termination
- WAGO 256 Series PCB Connector 10/10.16mm Pitch 2-Row, Push In Termination

