WAGO 256 Series PCB Connector, 9-Contact, 10/10.16mm Pitch, Through Hole Mount, 1-Row, Push In Termination
- RS Stock No.:
- 224-986
- Mfr. Part No.:
- 256-609
- Manufacturer:
- WAGO
Subtotal (1 box of 10 units)*
MYR244.92
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR244.92 | MYR24.492 |
*price indicative
- RS Stock No.:
- 224-986
- Mfr. Part No.:
- 256-609
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 9 | |
| Pitch | 10/10.16mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Push In | |
| Series | 256 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 9 | ||
Pitch 10/10.16mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Push In | ||
Series 256 | ||
- COO (Country of Origin):
- CH
The Wago PCB Terminal Block is engineered to provide a robust and efficient connection solution for your electronic projects. Featuring push button actuation and CAGE CLAMP technology, it ensures a reliable and secure connection for conductors ranging from 0.08 mm² to 2.5 mm². With a unique pin spacing design and the ability to adapt between metric and inch configurations, it is ideal for versatile applications. The compact design allows for seamless integration into your PCB layout, while the high quality materials and build guarantee longevity.
Accommodates multiple conductor types including solid and fine stranded conductors
Designed for optimal ease of wiring in the field thanks to its user friendly interface
Manufactured with durable polyamide housing for enhanced performance
Complies with multiple international safety and quality standards for peace of mind
Facilitates direct marking options for easy identification and organisation
Lightweight design maximises efficiency without sacrificing strength
Designed for optimal ease of wiring in the field thanks to its user friendly interface
Manufactured with durable polyamide housing for enhanced performance
Complies with multiple international safety and quality standards for peace of mind
Facilitates direct marking options for easy identification and organisation
Lightweight design maximises efficiency without sacrificing strength
Related links
- WAGO 256 Series PCB Connector 10/10.16mm Pitch 1-Row, Push Button Termination
- WAGO 256 Series PCB Connector 10/10.16mm Pitch 1-Row, Push Button Termination
- WAGO 256 Series PCB Connector 10/10.16mm Pitch 2-Row, Push In Termination
- WAGO 256 Series PCB Connector 10/10.16mm Pitch 2-Row, Push Button Termination
- WAGO 256 Series PCB Connector 10/10.16mm Pitch 1-Row, Push Button Termination
- WAGO 256 Series PCB Connector 10/10.16mm Pitch 1-Row, Push Button Termination
- WAGO 256 Series PCB Connector 10/10.16mm Pitch 1-Row, Push In Termination
- WAGO 256 Series PCB Connector 10/10.16mm Pitch 1-Row, Push Button Termination

