WAGO 255 Series PCB Connector, 3-Contact, 10.16 mm Pitch, 2 Row, 255-603

Subtotal (1 box of 35 units)*

MYR331.96

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR331.96MYR9.485

*price indicative

RS Stock No.:
225-077
Mfr. Part No.:
255-603
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

3

Product Type

PCB Connector

Pitch

10.16mm

Number of Rows

2

Current

24A

Housing Material

Polyamide 66

Minimum Wire Size mm²

0.08mm²

Maximum Wire Size mm²

2.5mm²

Connector Gender

Male

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Colour

Grey

Voltage

63V

Series

255

Width

32.9mm

Standards/Approvals

No

Depth

18.3mm

The Wago PCB Terminal Block with push button actuation combines innovative design with practical functionality, making it an ideal choice for various wiring applications. Featuring the renowned CAGE CLAMP connection technology, this terminal block ensures a secure and reliable connection for solid or fine stranded conductors. Its user friendly push button mechanism allows for easy and tool free operation, streamlining installation and maintenance processes.

Robust construction ensures long lasting performance in diverse environments

Versatile compatibility with solid and fine stranded conductors

Environmentally compliant aligning with current regulations

Suitable for use in applications demanding high safety standards

Available with various pole configurations to fit specific project needs

Independently tested for reliability ensuring peace of mind

Related links