WAGO 255 Series PCB Connector, 1-Contact, 10.16 mm Pitch, Through Hole, 2 Row
- RS Stock No.:
- 225-135
- Mfr. Part No.:
- 255-767
- Manufacturer:
- WAGO
Subtotal (1 box of 100 units)*
MYR241.77
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR241.77 | MYR2.418 |
*price indicative
- RS Stock No.:
- 225-135
- Mfr. Part No.:
- 255-767
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 1 | |
| Product Type | PCB Connector | |
| Pitch | 10.16mm | |
| Number of Rows | 2 | |
| Current | 24A | |
| Minimum Wire Size mm² | 0.08mm² | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 90° | |
| Colour | Light Green | |
| Voltage | 63V | |
| Series | 255 | |
| Depth | 18.3mm | |
| Standards/Approvals | No | |
| Width | 12.8mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 1 | ||
Product Type PCB Connector | ||
Pitch 10.16mm | ||
Number of Rows 2 | ||
Current 24A | ||
Minimum Wire Size mm² 0.08mm² | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 90° | ||
Colour Light Green | ||
Voltage 63V | ||
Series 255 | ||
Depth 18.3mm | ||
Standards/Approvals No | ||
Width 12.8mm | ||
- COO (Country of Origin):
- CH
The Wago Stackable PCB Terminal Block offers a sophisticated solution for managing electrical connections. Designed with push button actuation and featuring CAGE CLAMP technology, it simplifies the wiring process while providing a secure connection for solid and fine stranded conductors. Its compact dimensions make it ideal for applications where space is at a premium, allowing for a 90 degree conductor connection to the PCB.
Compact design allows for maximised space efficiency on PCBs
Compliance with UL and CSA standards for enhanced safety assurance
Suitable for solid and fine stranded conductors for diverse applications
Extended operating temperature range supports various environmental conditions
Convenient tool free operation simplifies user experience
Compatible with multiple accessories for expanded functionality
Related links
- WAGO 255 Series PCB Connector 10.16 mm Pitch 2 Row
- WAGO 255 Series PCB Connector 10.16 mm Pitch 1 Row
- WAGO 255 Series PCB Connector 10.16 mm Pitch 255-602
- WAGO 255 Series PCB Connector 10.16 mm Pitch 255-608
- WAGO 255 Series PCB Connector 10.16 mm Pitch 255-603
- WAGO 255 Series PCB Connector 5.08 mm Pitch 2 Row
- WAGO 255 Series PCB Connector 7.62 mm Pitch 2 Row
- WAGO 255 Series PCB Connector 10.16 mm Pitch 1 Row
