WAGO 255 Series PCB Connector, 1-Contact, 5/5.08mm Pitch, Through Hole Mount, 2-Row, Push Button Termination
- RS Stock No.:
- 221-353
- Mfr. Part No.:
- 255-747
- Manufacturer:
- WAGO
Subtotal (1 box of 100 units)*
MYR224.20
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR224.20 | MYR2.242 |
*price indicative
- RS Stock No.:
- 221-353
- Mfr. Part No.:
- 255-747
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 1 | |
| Pitch | 5/5.08mm | |
| Number of Rows | 2 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Push Button | |
| Series | 255 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 1 | ||
Pitch 5/5.08mm | ||
Number of Rows 2 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Push Button | ||
Series 255 | ||
- COO (Country of Origin):
- CH
The Wago Stackable PCB Terminal Block with push button technology redefines ease of use and efficiency in electrical connections. Designed specifically for both professional and DIY applications, this product features a compact, light green body that seamlessly integrates into any setup. Its CAGE CLAMP connection technology ensures reliable, tool free operation, making it ideal for quick in the field wiring tasks. This terminal block accommodates various conductor types and sizes, catering to diverse installation needs.
Lightweight design reduces overall assembly weight
Compatible with both metric and inch pin spacing for versatile applications
Durable polyamide housing withstands challenging environmental conditions
Spring steel clamping mechanism provides secure and lasting connections
Range of accessories available enhances overall functionality
Compatible with both metric and inch pin spacing for versatile applications
Durable polyamide housing withstands challenging environmental conditions
Spring steel clamping mechanism provides secure and lasting connections
Range of accessories available enhances overall functionality
Related links
- WAGO 255 Series PCB Connector 5/5.08mm Pitch 2-Row, Push Button Termination
- WAGO 255 Series PCB Connector 5/5.08mm Pitch 1-Row, Push Button Termination
- WAGO 255 Series PCB Connector 5/5.08mm Pitch 2-Row, Push Button Termination
- WAGO 255 Series PCB Connector 5/5.08mm Pitch 1-Row, Push Button Termination
- WAGO 255 Series PCB Connector 5/5.08mm Pitch 1-Row, Push Button Termination
- WAGO 255 Series PCB Connector 5/5.08mm Pitch 1-Row, Push Button Termination
- WAGO 255 Series PCB Connector 5/5.08mm Pitch 1-Row, Push Button Termination
- WAGO 255 Series PCB Connector 7.5/7.62mm Pitch 2-Row, Push Button Termination

