WAGO 250 Series PCB Connector, 24-Contact, 3.5mm Pitch, Through Hole Mount, 1-Row, Push-In Cage Clamp Termination
- RS Stock No.:
- 224-881
- Mfr. Part No.:
- 250-224/000-006
- Manufacturer:
- WAGO
Subtotal (1 box of 10 units)*
MYR365.55
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR365.55 | MYR36.555 |
*price indicative
- RS Stock No.:
- 224-881
- Mfr. Part No.:
- 250-224/000-006
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 24 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Push-In Cage Clamp | |
| Series | 250 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 24 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Push-In Cage Clamp | ||
Series 250 | ||
- COO (Country of Origin):
- CH
The Wago PCB Terminal Block with push button technology revolutionises wiring efficiency and reliability. Designed for both ease of use and versatile application, this compact solution ensures secure connections, accommodating solid and fine stranded conductors with ease. The unique push in CAGE CLAMP design simplifies installation while allowing for quick disconnection when needed. With a pin spacing of 3.5 mm and a robust build to endure harsh conditions, this terminal block supports complex systems without compromising performance.
Versatile conductor connection allows for various wiring needs
Staggered solder pin arrangement enhances reliability and connection strength
Durable materials ensure longevity in demanding environments
Wide limit temperature range enables functioning in extreme conditions
Custom colour combinations offer tailored solutions for unique applications
RoHS compliant ensuring environmentally friendly performance
Staggered solder pin arrangement enhances reliability and connection strength
Durable materials ensure longevity in demanding environments
Wide limit temperature range enables functioning in extreme conditions
Custom colour combinations offer tailored solutions for unique applications
RoHS compliant ensuring environmentally friendly performance
Related links
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 3-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 3-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination

