WAGO 250 Series PCB Connector, 24-Contact, 3.5mm Pitch, Through Hole Mount, 1-Row, Push-In Cage Clamp Termination
- RS Stock No.:
- 225-269
- Mfr. Part No.:
- 250-224/000-012
- Manufacturer:
- WAGO
Subtotal (1 box of 10 units)*
MYR348.05
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR348.05 | MYR34.805 |
*price indicative
- RS Stock No.:
- 225-269
- Mfr. Part No.:
- 250-224/000-012
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 24 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Push-In Cage Clamp | |
| Series | 250 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 24 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Push-In Cage Clamp | ||
Series 250 | ||
- COO (Country of Origin):
- CH
The Wago PCB Terminal Block is designed for efficient and compact connectivity solutions, featuring push button terminations that facilitate quick and easy wiring for both solid and fine stranded conductors. The innovative CAGE CLAMP system guarantees secure connections, while the 45° conductor entry angle optimises space and enhances accessibility. With a robust construction that incorporates polyamide insulation and high quality copper alloy materials, this terminal block provides durability and reliability in a variety of applications.
Customisable colour options enhance project flexibility
Durable materials offer long lasting performance
Complies with international safety standards for added reliability
Designed for both solid and fine stranded conductors
Easy conductor access due to angled connections
Multiple pole configurations accommodate diverse applications
Durable materials offer long lasting performance
Complies with international safety standards for added reliability
Designed for both solid and fine stranded conductors
Easy conductor access due to angled connections
Multiple pole configurations accommodate diverse applications
Related links
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 3-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 3-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 3-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 3-Row, Push-In Cage Clamp Termination

