WAGO 738 Series PCB Connector, 12-Contact, 5 mm Pitch, Through Hole, 4 Row

Subtotal (1 box of 48 units)*

MYR3,789.37

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR3,789.37MYR78.945

*price indicative

RS Stock No.:
224-125
Mfr. Part No.:
738-203
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

12

Product Type

PCB Connector

Pitch

5mm

Number of Rows

4

Current

18A

Minimum Wire Size mm²

0.08mm²

Housing Material

Polyamide 66

Mount Type

Through Hole

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Orientation

Angled

Colour

Grey

Wire Connection Method

Cage Clamp

Voltage

32V

Standards/Approvals

No

Series

738

Depth

37.5mm

Width

16mm

COO (Country of Origin):
PL
The Wago PCB Terminal Block revolutionises space efficient wiring with its unique design tailored for the most confined areas. Crafted with precision, it ensures streamlined operation with angled conductor entry, making it an ideal choice for high density configurations. This innovative product combines functionality and efficiency, featuring screwdriver actuated CAGE CLAMP connections that accommodate multiple conductors while maintaining compliance with IEC and UL standards.

Screwdriver actuated connection ensures quick and reliable installation

Constructed from durable materials to withstand operational stress

Versatile compatibility with a variety of conductor types

Temperate rated for use in diverse environmental conditions

Staggered solder pin arrangement for enhanced circuit performance

Flexible configuration options for adaptation to specific system needs

Compliant with rigorous industry standards for safety and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy