WAGO 738 Series PCB Connector, 96-Contact, 5 mm Pitch, Through Hole, 4 Row
- RS Stock No.:
- 223-394
- Mfr. Part No.:
- 738-224
- Manufacturer:
- WAGO
Subtotal (1 box of 6 units)*
MYR27,120.50
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR27,120.50 | MYR4,520.083 |
*price indicative
- RS Stock No.:
- 223-394
- Mfr. Part No.:
- 738-224
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 96 | |
| Pitch | 5mm | |
| Current | 18A | |
| Number of Rows | 4 | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 2mm² | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Grey | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 25V | |
| Standards/Approvals | No | |
| Width | 121mm | |
| Series | 738 | |
| Depth | 37.5mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 96 | ||
Pitch 5mm | ||
Current 18A | ||
Number of Rows 4 | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 2mm² | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Colour Grey | ||
Wire Connection Method Cage Clamp | ||
Voltage 25V | ||
Standards/Approvals No | ||
Width 121mm | ||
Series 738 | ||
Depth 37.5mm | ||
- COO (Country of Origin):
- PL
The Wago Quadruple Deck PCB Terminal Block is designed for high density applications, accommodating up to 96 poles with a pin spacing of 5 mm. Its innovative CAGE CLAMP technology allows for secure, screwdriver actuated connections that enhance efficiency and ease of use in complex wiring tasks. With a compact design, this product is ideal for environments with limited space, facilitating the wiring of multiple conductors while ensuring safety and reliability.
Custom marking options facilitate clear identification
Meets international safety standards for robust reliability
Versatile conductor connection capabilities enhance flexibility
Specialised material selection ensures durability and longevity
Integrated approvals support application in various industries
Designed for easy maintenance and accessibility
Related links
- WAGO 738 Series PCB Connector 5 mm Pitch 4 Row
- WAGO 738 Series PCB Connector 5.08 mm Pitch 4 Row
- WAGO 738 Series PCB Connector 5 mm Pitch 4 Row
- WAGO 738 Series PCB Connector 5 mm Pitch 4 Row
- WAGO 738 Series PCB Connector 5 mm Pitch 4 Row
- WAGO 738 Series PCB Connector 5 mm Pitch 4 Row
- WAGO 738 Series PCB Connector 5 mm Pitch 4 Row
- WAGO 738 Series PCB Connector 5 mm Pitch 4 Row
