WAGO 738 Series PCB Connector, 48-Contact, 5 mm Pitch, Through Hole, 4 Row

Subtotal (1 box of 12 units)*

MYR13,786.58

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR13,786.58MYR1,148.882

*price indicative

RS Stock No.:
224-119
Mfr. Part No.:
738-112
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

48

Product Type

PCB Connector

Pitch

5mm

Number of Rows

4

Current

18A

Housing Material

Polyamide 66

Mount Type

Through Hole

Minimum Wire Size mm²

0.08mm²

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Orientation

Angled

Wire Connection Method

Cage Clamp

Colour

Grey

Voltage

25V

Depth

37.5mm

Standards/Approvals

No

Series

738

Width

61mm

COO (Country of Origin):
PL
The Wago Quadruple Deck PCB Terminal Block is engineered for sophisticated and high density wiring applications. Designed to operate under varying environmental conditions, it ensures reliable connections with an overvoltage category of III and complies with stringent safety standards. Featuring a robust CAGE CLAMP connection technology, it streamlines installation and maintenance while providing exceptional performance in compact spaces.

Versatile for use with a variety of conductor sizes

Supports angled conductor entry for easier access

Custom marking options available for easy identification

Environmentally compliant with RoHS regulations

Manufactured from materials that ensure long lasting performance

Suitable for use in marine and hazardous environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy