WAGO 737 Series PCB Connector, 9-Contact, 10 mm Pitch, Through Hole, 3 Row
- RS Stock No.:
- 223-383
- Mfr. Part No.:
- 737-703
- Manufacturer:
- WAGO
Subtotal (1 box of 40 units)*
MYR3,129.79
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR3,129.79 | MYR78.245 |
*price indicative
- RS Stock No.:
- 223-383
- Mfr. Part No.:
- 737-703
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 9 | |
| Pitch | 10mm | |
| Number of Rows | 3 | |
| Current | 21A | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Wire Connection Method | Cage Clamp | |
| Colour | Grey | |
| Voltage | 1kV | |
| Width | 26mm | |
| Series | 737 | |
| Depth | 31mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 9 | ||
Pitch 10mm | ||
Number of Rows 3 | ||
Current 21A | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.08mm² | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Wire Connection Method Cage Clamp | ||
Colour Grey | ||
Voltage 1kV | ||
Width 26mm | ||
Series 737 | ||
Depth 31mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Wago Triple Deck PCB Terminal Block is expertly designed for space efficient wiring in compact settings. With a robust construction featuring CAGE CLAMP technology, it ensures reliable connections for multiple conductors. Its high density design optimises space by accommodating up to nine poles, making it ideal for applications with limited real estate. The terminal block is crafted from high quality materials, including polyamide housing and chromium nickel spring steel, ensuring durability and compliance with stringent safety standards.
Durable polyamide housing ensures longevity and reliability
Offers custom marking options for easy identification
Designed to meet rigorous environmental and safety standards
Available in multiple colour variants to suit various applications
PCB contact technology ensures secure and stable connections
Compatible with an array of optional accessories for enhanced functionality
Related links
- WAGO 737 Series PCB Connector 10 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 10.16 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 7.62 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 5 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 7.5 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 5.08 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 10 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 10 mm Pitch 3 Row
