WAGO 737 Series PCB Connector, 36-Contact, 10 mm Pitch, Through Hole, 3 Row
- RS Stock No.:
- 223-388
- Mfr. Part No.:
- 737-712
- Manufacturer:
- WAGO
Subtotal (1 box of 8 units)*
MYR11,135.31
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR11,135.31 | MYR1,391.914 |
*price indicative
- RS Stock No.:
- 223-388
- Mfr. Part No.:
- 737-712
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 36 | |
| Pitch | 10mm | |
| Current | 21A | |
| Number of Rows | 3 | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Wire Connection Method | Cage Clamp | |
| Colour | Grey | |
| Voltage | 63V | |
| Width | 116mm | |
| Depth | 31mm | |
| Series | 737 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 36 | ||
Pitch 10mm | ||
Current 21A | ||
Number of Rows 3 | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.08mm² | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Wire Connection Method Cage Clamp | ||
Colour Grey | ||
Voltage 63V | ||
Width 116mm | ||
Depth 31mm | ||
Series 737 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Wago Triple Deck PCB Terminal Block exemplifies advanced design and functionality, ideal for space efficient wiring in compact environments. Its innovative CAGE CLAMP connection method ensures reliable conductor termination while accommodating various conductor types. Capable of handling up to 36 poles, this terminal block is engineered for high density applications, making it an essential component for any modern wiring solution.
Constructed from premium materials ensuring longevity and robustness
Supports a wide range of conductors catering to diverse wiring needs
Flexible installation options reduce time and improve efficiency during setup
Complies with IEC/EN standards ensuring safety and reliability
Low thermal and environmental impact due to RoHS compliance
Related links
- WAGO 737 Series PCB Connector 10 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 7.62 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 10.16 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 7.5 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 5 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 5.08 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 10 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 10 mm Pitch 3 Row
