WAGO 737 Series PCB Connector, 9-Contact, 5.08 mm Pitch, Through Hole, 3 Row
- RS Stock No.:
- 223-948
- Mfr. Part No.:
- 737-303
- Manufacturer:
- WAGO
Subtotal (1 box of 64 units)*
MYR2,793.53
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR2,793.53 | MYR43.649 |
*price indicative
- RS Stock No.:
- 223-948
- Mfr. Part No.:
- 737-303
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 9 | |
| Product Type | PCB Connector | |
| Pitch | 5.08mm | |
| Number of Rows | 3 | |
| Current | 21A | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Wire Connection Method | Cage Clamp | |
| Colour | Orange | |
| Voltage | 25V | |
| Series | 737 | |
| Width | 16.24mm | |
| Standards/Approvals | No | |
| Depth | 31mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 9 | ||
Product Type PCB Connector | ||
Pitch 5.08mm | ||
Number of Rows 3 | ||
Current 21A | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.08mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Wire Connection Method Cage Clamp | ||
Colour Orange | ||
Voltage 25V | ||
Series 737 | ||
Width 16.24mm | ||
Standards/Approvals No | ||
Depth 31mm | ||
- COO (Country of Origin):
- PL
The Wago Triple Deck PCB Terminal Block is designed for efficient wiring solutions in confined spaces, combining high density connectivity with advanced CAGE CLAMP technology. Ideal for modern electronic applications, it facilitates seamless connections for multiple conductors while ensuring robust performance. With a striking orange hue, it not only enhances visibility but also integrates well into any circuit board design. Featuring a remarkable pin spacing of 5.08 mm, this product is perfect for a variety of conductor sizes, making it versatile and adaptable.
Screwdriver actuated connection allows for simple installation
Compatible with various wire sizes catering to different application needs
Sturdy material construction ensures long lasting durability
Integrated design streamlines installation in tight environments
Rated for multiple voltage levels to suit diverse electrical systems
Compliant with stringent environmental standards ensuring safety
Related links
- WAGO 737 Series PCB Connector 5.08 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 10.16 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 7.62 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 7.5 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 10 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 5 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 5.08 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 5.08 mm Pitch 3 Row
